Phoenix Contact PCB Terminal Block, 4-Contact, 7.5 mm Pitch, 1 Row, 1703086
- RS Stock No.:
- 608-243
- Mfr. Part No.:
- 1703086
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$525.92
(exc. GST)
$578.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $525.92 | $2.104 |
*price indicative
- RS Stock No.:
- 608-243
- Mfr. Part No.:
- 1703086
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 63V | |
| Standards/Approvals | cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, UL 94 V0, VDE | |
| Length | 10.5mm | |
| Width | 27.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 63V | ||
Standards/Approvals cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, UL 94 V0, VDE | ||
Length 10.5mm | ||
Width 27.5mm | ||
The Phoenix Contact Printed circuit board terminal block is designed with precision to ensure high reliability and efficiency in electrical connections. The push-in spring connection method reflects a commitment to innovation, allowing for quick and tool-free installation while maintaining defined contact forces. With a robust housing structure in a vibrant green colour, its tailored for seamless integration into various industrial applications. This model excels in versatility, catering to a nominal current of 16 A and a rated voltage of 630 V, while offering an impressive number of connections and potentials.
Allows for easy identification with colour coded components
Fitted designs for systematic PCB integration
Offers push in technology for secure and immediate connections
