Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1071003
- RS Stock No.:
- 608-153
- Mfr. Part No.:
- 1071003
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 608-153
- Mfr. Part No.:
- 1071003
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 44V | |
| Standards/Approvals | ATEX SEV 19 ATEX 0159 U, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60079-7, IEC 60512-3-1:2002-02, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, IECEx SEV 19.0026U, UL 94 V0 | |
| Width | 22.5mm | |
| Series | SPTAF 1/..-EL-EX | |
| Depth | 12.8mm | |
| Length | 11mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 44V | ||
Standards/Approvals ATEX SEV 19 ATEX 0159 U, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60079-7, IEC 60512-3-1:2002-02, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, IECEx SEV 19.0026U, UL 94 V0 | ||
Width 22.5mm | ||
Series SPTAF 1/..-EL-EX | ||
Depth 12.8mm | ||
Length 11mm | ||
The Phoenix Contact printed circuit board terminal features a well-known connection principle that ensures its use worldwide. It is designed for low temperature rise due to its maximum contact force, ensuring reliability and safety.
Extremely small design for the respective conductor cross section
Larger pitch for increased voltage requirements
