Phoenix Contact ZFKDS(A) 1.5C Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1933969

Subtotal (1 pack of 50 units)*

$189.78

(exc. GST)

$208.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$189.78$3.796

*price indicative

RS Stock No.:
608-129
Mfr. Part No.:
1933969
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

45°

Wire Connection Method

Spring Cage

Colour

Green

Voltage

40V

Series

ZFKDS(A) 1.5C

Standards/Approvals

cULus Recognised Approval

Width

16.88mm

Length

14.02mm

COO (Country of Origin):
IN
The Phoenix Contact PCB terminal block represents an exceptional solution for connectivity within electronic assemblies. Renowned for its robust design, it delivers reliable performance under various conditions. Featuring a nominal current rating of 16 A and a rated voltage of 400 V, this terminal block is engineered for efficiency and safety. With its spring-cage connection method and angled conductor/PCB connection direction, it simplifies the installation process, ensuring versatile applications across an extensive range of industries.

Accommodates a variety of conductor cross sections for flexibility in use

Offers a specific focus on environmental compliance, including WEEE and RoHS standards

Allows for easy multi row arrangements on PCBs for complex designs

Optimised for integration into automated systems, enhancing production efficiency