Phoenix Contact MKDSP 10N Series PCB Terminal Block, 4-Contact, 10.16 mm Pitch, 1 Row, 1774234
- RS Stock No.:
- 607-160
- Mfr. Part No.:
- 1774234
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,557.65
(exc. GST)
$1,713.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,557.65 | $31.153 |
*price indicative
- RS Stock No.:
- 607-160
- Mfr. Part No.:
- 1774234
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 16mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 1000V | |
| Series | MKDSP 10N | |
| Standards/Approvals | IEC 60998-1:2002-12, IEC 60664-1:2007-04, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, VDE report, UL 94 V0, IEC 60998-2-1:2002-12, cULus Recognised | |
| Length | 18.4mm | |
| Width | 40.64mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 76A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 16mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 1000V | ||
Series MKDSP 10N | ||
Standards/Approvals IEC 60998-1:2002-12, IEC 60664-1:2007-04, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, VDE report, UL 94 V0, IEC 60998-2-1:2002-12, cULus Recognised | ||
Length 18.4mm | ||
Width 40.64mm | ||
The Phoenix Contact PCB terminal block embodies the perfect blend of reliability and innovation, designed to streamline electrical connections in a range of applications. With a robust construction, it supports a nominal current of 76 A and a rated voltage of 1000 V, making it ideal for demanding environments. This product features a user-friendly screw connection with tension sleeve, ensuring a secure and efficient assembly. The green housing, complemented by a linear pin layout, adds not only to its functionality but also to its visual appeal. The terminal block accommodates flexible and solid conductors with a cross section of up to 16 mm², making it versatile for different wiring needs.
Supports various conductor sizes, accommodating diverse electrical installations
Meets stringent compliance standards, ensuring safety in operation
Equipped with a built in test option for convenient and quick testing needs
Its compact dimensions facilitate space saving installations in control cabinets
