Phoenix Contact DFK Series Panel Feed Through Terminal Plug, 2-Contact, 6 mm Pitch, 1 Row, 0708315
- RS Stock No.:
- 556-141
- Mfr. Part No.:
- 0708315
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-141
- Mfr. Part No.:
- 0708315
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Panel Feed Through Terminal Plug | |
| Pitch | 6mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 90° | |
| Colour | Green, Yellow | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 40V | |
| Standards/Approvals | cULus, IEC 60947-7-2, CSA | |
| Width | 6.1mm | |
| Series | DFK | |
| Length | 29mm | |
| Depth | 29mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Panel Feed Through Terminal Plug | ||
Pitch 6mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 90° | ||
Colour Green, Yellow | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 40V | ||
Standards/Approvals cULus, IEC 60947-7-2, CSA | ||
Width 6.1mm | ||
Series DFK | ||
Length 29mm | ||
Depth 29mm | ||
The Phoenix Contact DFK 4-PE is a high-quality panel feed-through terminal block designed for efficient and secure connections in electrical setups. With a robust screw connection method and grounding functionality, this terminal block excels in safety and reliability, meeting the stringent requirements of IEC 60947-7-2. Its compact design and flexible connection capabilities make it ideal for use in various applications, ensuring optimal performance while maintaining a low temperature rise. Tailored for electrical professionals, the DFK 4-PE offers the convenience of connecting multiple conductors conveniently, providing peace of mind in critical installations.
Allows for two conductors to be securely connected
Compact size enhances space efficiency in installations
Suitable for a wide range of conductor cross sections
Constructed from high-quality materials ensuring longevity
Complies with rigorous safety standards for electrical installations
Easy installation process with user-friendly design elements
Features a distinctive green-yellow housing for easy identification
