Amphenol Industrial TC0203620000G Series PCB Terminal Block, 2-Contact, 5mm Pitch, PCB Mount, 1-Row, Through Hole

Bulk discount available

Subtotal (1 unit)*

$0.23

(exc. GST)

$0.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 468 left, ready to ship from another location
  • Plus 1,800 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$0.23
10 - 24$0.21
25 +$0.19

*price indicative

RS Stock No.:
446-321
Mfr. Part No.:
TC0203620000G
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

2

Pitch

5mm

Number of Rows

1

Mounting Type

PCB Mount

Gender

Female

Termination Method

Through Hole

Series

TC0203620000G

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated plated brass terminal body, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The wire guard stainless steel.

300 V voltage rated
RoHS compliant

Related links