WAGO 257 Series PCB Connector, 5-Contact, 7.62 mm Pitch, 1 Row, 257-505
- RS Stock No.:
- 225-673
- Mfr. Part No.:
- 257-505
- Brand:
- WAGO
Subtotal (1 box of 30 units)*
$406.56
(exc. GST)
$447.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $406.56 | $13.552 |
*price indicative
- RS Stock No.:
- 225-673
- Mfr. Part No.:
- 257-505
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Series | 257 | |
| Width | 40.4mm | |
| Standards/Approvals | No | |
| Depth | 14.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Series 257 | ||
Width 40.4mm | ||
Standards/Approvals No | ||
Depth 14.2mm | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block combines innovative design with exceptional functionality. Engineered with push button technology and CAGE CLAMP connections, it simplifies wiring tasks, making it ideal for both field applications and intricate circuit designs. The terminal block supports a range of conductor sizes and boasts a robust construction, ensuring reliability in demanding environments. Key features include metric and inch pin spacing adaptability, making it a versatile choice for various assembly requirements.
Compatible with a variety of ferrules enhancing connection options
Constructed from durable materials for long lasting performance
Includes comprehensive approvals making it suitable for a wide range of applications
Space saving design while maintaining high conductivity
Lightweight structure aids in reducing overall PCB weight
Provides excellent electrical insulation with polyamide housing
