WAGO 250 Series PCB Connector, 17-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 25 units)*

$625.03

(exc. GST)

$687.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$625.03$25.001

*price indicative

RS Stock No.:
225-570
Mfr. Part No.:
250-1417
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

17

Pitch

2.54mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block is engineered for efficient push in wiring, revolutionising how connections are made on printed circuit boards. Combining a sophisticated design with practical functionality, it features a 17 pole layout that supports quick and reliable soldering for both solid and fine stranded conductors. The unique 45° conductor entry angle not only enables space saving arrangements but also simplifies the wiring procedure. With durability in mind, this component is built with high quality polyamide housing and is compliant with stringent safety standards.

Accommodates a range of conductor sizes providing versatility in applications
Facilitates compact and efficient assembly with a staggered solder pin arrangement
Made from high quality materials ensuring longevity and robust performance
Complies with international certifications guaranteeing reliability and safety
Adaptable for custom markings and colour variations to fit specific project needs
Optimised for a wide operating temperature range to withstand diverse environments

Related links