WAGO 250 Series PCB Connector, 13-Contact, 3.5 mm Pitch, 1 Row, 250-113/000-012

Subtotal (1 box of 25 units)*

$498.34

(exc. GST)

$548.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$498.34$19.934

*price indicative

RS Stock No.:
225-562
Mfr. Part No.:
250-113/000-012
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

13

Pitch

3.5mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Orange

Voltage

160V

Standards/Approvals

No

Width

47mm

Series

250

Depth

12mm

The Wago PCB Terminal Block is designed to streamline your wiring process while ensuring a safe and reliable connection. Featuring push in technology paired with a 45° conductor entry angle, it simplifies termination for both solid and fine stranded conductors. The compact design allows for a neat and efficient layout in PCB assemblies, making it a perfect choice for those requiring precise and space saving solutions.

Accommodates a range of conductor sizes

Constructed from durable polyamide material for longevity

Complies with international standards for reliability

Offers mixed colour options for customisation

Lightweight design facilitates easy handling and installation

Environmentally compliant supporting sustainability initiatives