WAGO 257 Series PCB Connector, 5-Contact, 5.08 mm Pitch, 1 Row, 257-405
- RS Stock No.:
- 225-514
- Mfr. Part No.:
- 257-405
- Brand:
- WAGO
Subtotal (1 box of 45 units)*
$412.87
(exc. GST)
$454.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $412.87 | $9.175 |
*price indicative
- RS Stock No.:
- 225-514
- Mfr. Part No.:
- 257-405
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Voltage | 25V | |
| Depth | 14.2mm | |
| Series | 257 | |
| Width | 27.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Voltage 25V | ||
Depth 14.2mm | ||
Series 257 | ||
Width 27.9mm | ||
Standards/Approvals No | ||
The Wago PCB Terminal Block with push button functionality is designed for efficient and effective electrical connections. Built with CAGE CLAMP technology, it accommodates a range of conductor sizes, making it versatile for various applications. The push button actuation simplifies operation, allowing for tool free, convenient connections. Additionally, its compact design ensures that it maximises space on your printed circuit boards.
Integrated push button for seamless conductor termination
Compact dimensions ensure optimal use of PCB space
Available in multiple approved versions for diverse applications
Constructed from high quality materials for durability
Designed for easy field wiring and installation
