WAGO 256 Series PCB Connector, 8-Contact, 10.16 mm Pitch, 2 Row, 256-608
- RS Stock No.:
- 225-260
- Mfr. Part No.:
- 256-608
- Brand:
- WAGO
Subtotal (1 box of 15 units)*
$127.37
(exc. GST)
$140.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $127.37 | $8.491 |
*price indicative
- RS Stock No.:
- 225-260
- Mfr. Part No.:
- 256-608
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Depth | 17.6mm | |
| Width | 82.9mm | |
| Series | 256 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Standards/Approvals No | ||
Depth 17.6mm | ||
Width 82.9mm | ||
Series 256 | ||
The Wago PCB Terminal Block combines advanced technology with user friendly design, making wiring tasks more efficient and accessible. With a robust push button actuation and innovative CAGE CLAMP connection, this terminal block is engineered for precision and convenience, perfect for both field applications and panel installations. Its thoughtful design facilitates easy handling and reduces the need for tools, ensuring that connections can be made quickly and reliably.
Accommodates various conductor sizes enhancing compatibility
Offers both metric and inch pin spacing adjustments
Constructed from high quality materials to withstand demanding environments
Lightweight design that doesnt compromise on durability
Allows for easy installation and removal of conductors
Compliant with environmental and safety standards for peace of mind
