WAGO 256 Series PCB Connector, 9-Contact, 7.62 mm Pitch, 2 Row, 256-509

Subtotal (1 box of 15 units)*

$139.89

(exc. GST)

$153.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$139.89$9.326

*price indicative

RS Stock No.:
225-233
Mfr. Part No.:
256-509
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

9

Product Type

PCB Connector

Pitch

7.62mm

Current

24A

Number of Rows

2

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Voltage

32V

Standards/Approvals

No

Width

70.4mm

Series

256

Depth

17.6mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block is an innovative solution designed to enhance connectivity in electronic assemblies. Featuring a push button actuation and CAGE CLAMP connection technology, it simplifies the wiring process, making it particularly suitable for on site applications. With a robust construction and compatibility for various conductor types, this product stands out for its versatility and ease of use. The design includes provisions for various pole numbers and a range of colours, allowing for tailored installation.

Compatible with solid and fine stranded conductors of varying sizes

Designed for quick assembly and disassembly facilitating in the field adjustments

Meets stringent international safety and environmental standards

Compact design ensures efficient use of space on printed circuit boards

Colour variants available to assist with easy identification and organisation

Constructed from high quality materials for durability in diverse applications