WAGO 256 Series PCB Connector, 24-Contact, 10.16 mm Pitch, 1 Row, 256-624
- RS Stock No.:
- 225-226
- Mfr. Part No.:
- 256-624
- Brand:
- WAGO
Subtotal (1 box of 5 units)*
$124.27
(exc. GST)
$136.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $124.27 | $24.854 |
*price indicative
- RS Stock No.:
- 225-226
- Mfr. Part No.:
- 256-624
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 24 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 1000V | |
| Width | 242.9mm | |
| Standards/Approvals | No | |
| Depth | 17.6mm | |
| Series | 256 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 24 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 1000V | ||
Width 242.9mm | ||
Standards/Approvals No | ||
Depth 17.6mm | ||
Series 256 | ||
The Wago PCB Terminal Block offers exceptional functionality with its push button actuation and CAGE CLAMP technology. Designed for ease of use and enhanced efficiency, this terminal block is ideal for various applications, providing reliable connections in compact designs. With its mixed color PCB connector strips, direct marking options, and the ability to reorder or configure variants, this product caters to any specific wiring needs. Its robust construction ensures compliance with rigorous electrical standards, making it suitable for both standard and Ex approved versions.
Can be customised with various pole numbers to meet specific project requirements
Designed for both metric and inch pin spacing for versatile installation
Manufactured with high quality materials to ensure durability and longevity
Suitable for applications across various environments including marine and Ex applications
Compliance with RoHS regulations highlights its environmental compatibility
