WAGO 250 Series PCB Connector, 10-Contact, 2.5 mm Pitch, 1 Row, 250-310
- RS Stock No.:
- 225-175
- Mfr. Part No.:
- 250-310
- Brand:
- WAGO
Subtotal (1 box of 45 units)*
$264.01
(exc. GST)
$290.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $264.01 | $5.867 |
*price indicative
- RS Stock No.:
- 225-175
- Mfr. Part No.:
- 250-310
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 10 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 100V | |
| Series | 250 | |
| Width | 26.5mm | |
| Depth | 12mm | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 10 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 4A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 100V | ||
Series 250 | ||
Width 26.5mm | ||
Depth 12mm | ||
Standards/Approvals IEC/EN 60664-1 | ||
The Wago PCB Terminal Block revolutionises connectivity with its innovative push button design, enabling quick and efficient solid conductor terminations. The push in technology facilitates effortless insertion of conductors while ensuring a secure connection with its renowned CAGE CLAMP mechanism. With its robust construction and high quality materials, this terminal block provides exceptional reliability and performance, ideal for both industrial and commercial settings.
Customisable colour combinations offer aesthetic flexibility
Available with spacers to meet specific application needs
Direct marking options enhance identification and usability
Compliant with international standards for safety and performance
Durable materials provide long lasting performance under varied conditions
Designed for easy installation and removal of conductors
Lightweight construction facilitates seamless integration into designs
Perfectly suited for high density applications
