WAGO 250 Series PCB Connector, 11-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 30 units)*

$185.88

(exc. GST)

$204.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$185.88$6.196

*price indicative

RS Stock No.:
225-093
Mfr. Part No.:
250-211
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

11

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block features push button technology, offering seamless connection for solid and ferruled conductors. Engineered for precision, it boasts a compact design with a pin spacing of 3.5 mm, making it ideal for space constrained applications. Its innovative push in CAGE CLAMP technology ensures reliable terminations while simplifying the wiring process, particularly for fine stranded conductors.

Flexibility to accommodate various conductor types optimises utility
Availability of custom colour combinations enhances visual appeal
Staggered solder pin arrangement supports improved PCB contact
Compliant with international standards ensuring product reliability
Environmental compliance indicates a commitment to sustainability

Related links