WAGO 256 Series PCB Connector, 4-Contact, 7.62 mm Pitch, 1 Row, 256-504

Subtotal (1 box of 35 units)*

$154.88

(exc. GST)

$170.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$154.88$4.425

*price indicative

RS Stock No.:
225-036
Mfr. Part No.:
256-504
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

4

Pitch

7.62mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Voltage

32V

Standards/Approvals

No

Width

32.9mm

Depth

17.6mm

Series

256

The Wago PCB Terminal Block with push button functionality is designed to streamline your wiring processes, combining efficiency with robust engineering. Catering to a variety of conductor types, it employs CAGE CLAMP connection technology, ensuring tool free operation which is perfect for in field wiring applications. Its compact size, flexible pin spacing options, and thoughtful design make it an ideal choice for both standard and demanding electrical environments.

Supports flexible pin spacing accommodating various PCB layouts

Offers tool free operation for rapid adjustments in the field

Designed for compatibility with multiple conductor types streamlining your inventory

Compliant with RoHS demonstrating commitment to environmental standards