WAGO 250 Series PCB Connector, 10-Contact, 3.5 mm Pitch, 1 Row, 250-110/000-006

Subtotal (1 box of 30 units)*

$185.96

(exc. GST)

$204.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$185.96$6.199

*price indicative

RS Stock No.:
225-028
Mfr. Part No.:
250-110/000-006
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

10

Product Type

PCB Connector

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Wire Connection Method

Push-in

Colour

Blue

Voltage

160V

Width

36.5mm

Series

250

Standards/Approvals

CSA C22.2, IEC/EN 60664-1, UL 1059

Depth

12mm

The Wago PCB Terminal Block delivers cutting edge connectivity with a focus on ease of use and space efficiency. Designed with a 10 pole configuration and an innovative push in CAGE CLAMP technology, this terminal block accommodates solid and fine stranded conductors up to 1.5 mm², ensuring reliable electrical connections without fuss. Its 45° conductor entry angle promotes effortless installation, while compact dimensions make it ideal for high density PCB applications.

Compact design allows for efficient use of board space

Designed for easy insertion of both solid and fine stranded conductors

Compliance with RoHS standards ensures environmental safety

Multiple colour options available for customisation

Tested and certified to meet various industry standards ensuring quality