WAGO 256 Series PCB Connector, 10-Contact, 10.16 mm Pitch, 2 Row, 256-610

Subtotal (1 box of 10 units)*

$106.88

(exc. GST)

$117.57

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$106.88$10.688

*price indicative

RS Stock No.:
225-011
Mfr. Part No.:
256-610
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

10

Pitch

10.16mm

Number of Rows

2

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Standards/Approvals

No

Series

256

Depth

17.6mm

Width

102.9mm

The Wago PCB Terminal Block is designed for seamless integration with push button functionality and CAGE CLAMP connection technology. Engineered for flexibility, it accommodates both metric and inch pin spacing, offering an ideal solution for in the field wiring. With its user friendly push button actuation, this product ensures tool free operation, allowing for swift and efficient electrical connections even in challenging environments.

Robust construction ensures longevity and reliability

Push button actuation simplifies wiring processes

Flexible design accommodates diverse application needs

Compliance with international electrical standards promotes safety

Compatible with a variety of conductor types for versatility

Optimised for easy handling during installation and maintenance