WAGO 257 Series PCB Connector, 3-Contact, 7.62 mm Pitch, 1 Row, 257-503
- RS Stock No.:
- 224-937
- Mfr. Part No.:
- 257-503
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$203.59
(exc. GST)
$223.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $203.59 | $4.072 |
*price indicative
- RS Stock No.:
- 224-937
- Mfr. Part No.:
- 257-503
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Voltage | 1000V | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | 257 | |
| Depth | 14.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Voltage 1000V | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series 257 | ||
Depth 14.2mm | ||
The Wago PCB Terminal Block is engineered for push button convenience, designed to facilitate swift and uncomplicated in field wiring. Its thoughtful design simplifies the installation process, allowing users to adjust pin spacing easily to fit various configurations. Crafted from durable materials, this grey terminal block not only meets rigorous safety standards but also promises longevity in diverse electrical environments.
Constructed from high quality polyamide housing for durability
Meets safety and compliance standards for various applications
Lightweight design facilitates easy handling and installation
Optimised for use with fine stranded and solid conductors
Colour coded for easy identification and improved usability
Highly efficient in achieving effective electrical connections
Environmentally compliant with RoHS standards
