WAGO 741 Series PCB Connector, 3-Contact, 7.5 mm Pitch, 1 Row, 741-303
- RS Stock No.:
- 224-743
- Mfr. Part No.:
- 741-303
- Brand:
- WAGO
Subtotal (1 box of 55 units)*
$543.93
(exc. GST)
$598.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $543.93 | $9.89 |
*price indicative
- RS Stock No.:
- 224-743
- Mfr. Part No.:
- 741-303
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Series | 741 | |
| Standards/Approvals | No | |
| Width | 21.5mm | |
| Depth | 12.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Series 741 | ||
Standards/Approvals No | ||
Width 21.5mm | ||
Depth 12.8mm | ||
The Wago PCB Terminal Block is a reliable and efficient component for any electronic application. Engineered with a push button actuation and a robust 3 pole configuration, it offers seamless connectivity and enhanced performance. The thoughtful design, featuring a compact pin spacing of 7.5 mm, allows for excellent space optimisation on printed circuit boards. Crafted from high quality polyamide housing, this terminal block ensures durability and compliance with stringent safety standards.
Test slot integrated for convenient testing with test pins
Lightweight design reduces overall assembly weight
Compatible with a range of pole numbers and colours to suit different applications
Rated for high voltage enhancing reliability in demanding environments
Uses environmental compliance materials ensuring sustainability
Offers a perception of precision due to high quality component manufacturing
