WAGO 741 Series PCB Connector, 7-Contact, 5.08 mm Pitch, 1 Row, 741-237
- RS Stock No.:
- 224-734
- Mfr. Part No.:
- 741-237
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
$917.99
(exc. GST)
$1,009.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $917.99 | $45.90 |
*price indicative
- RS Stock No.:
- 224-734
- Mfr. Part No.:
- 741-237
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Voltage | 25V | |
| Series | 741 | |
| Width | 44.88mm | |
| Standards/Approvals | No | |
| Depth | 12.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Voltage 25V | ||
Series 741 | ||
Width 44.88mm | ||
Standards/Approvals No | ||
Depth 12.8mm | ||
The Wago PCB Terminal Block is designed for seamless integration into your electrical projects. Featuring a practical push button wiring mechanism, this robust connector simplifies installations and enhances the wiring experience. With its sturdy construction and reliable CAGE CLAMP technology, this product ensures secure connections while maintaining optimal performance standards. The versatile design accommodates varying conductor sizes, making it an ideal choice for a wide range of applications.
Compatible with solid and fine stranded conductors for flexibility
Robust construction provides enhanced mechanical stability
Integrated test slot allows for easy troubleshooting
Designed to withstand a wide temperature range for diverse environments
Lightweight design aids in minimising overall product weight
Meets rigorous approvals and certifications for added reliability
