WAGO 735 Series PCB Connector, 4-Contact, 5 mm Pitch, 1 Row, 735-304
- RS Stock No.:
- 223-910
- Mfr. Part No.:
- 735-304
- Brand:
- WAGO
Subtotal (1 box of 60 units)*
$283.46
(exc. GST)
$311.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $283.46 | $4.724 |
*price indicative
- RS Stock No.:
- 223-910
- Mfr. Part No.:
- 735-304
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Voltage | 32V | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Series | 735 | |
| Depth | 10.8mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Colour Grey | ||
Voltage 32V | ||
Standards/Approvals No | ||
Width 2mm | ||
Series 735 | ||
Depth 10.8mm | ||
Length 2mm | ||
The Wago PCB Terminal Block offers innovative push button actuation for efficient conductor termination. Designed with versatile PUSH WIRE technology, this product ensures easy insertion and removal of solid conductors while saving valuable space on the PCB. Its streamlined dimensions and intelligent design make it an ideal choice for applications where space is a premium. With a robust grey polyamide housing, this terminal block can withstand demanding environments, maintaining operational integrity across a range of conditions.
Space saving design enhances PCB layout efficiency
Top actuated push buttons facilitate quick and easy operation
Side by side installation allows for compact configuration
Rated for a wide range of solid conductor sizes to suit various applications
High quality material ensures durability and reliability
Wide temperature range compatibility for diverse environmental conditions
Utilises environmentally compliant materials ensuring sustainability
