WAGO 735 Series PCB Connector, 3-Contact, 5 mm Pitch, 1 Row, 735-303
- RS Stock No.:
- 223-909
- Mfr. Part No.:
- 735-303
- Brand:
- WAGO
Subtotal (1 box of 80 units)*
$223.81
(exc. GST)
$246.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $223.81 | $2.798 |
*price indicative
- RS Stock No.:
- 223-909
- Mfr. Part No.:
- 735-303
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push Wire | |
| Colour | Grey | |
| Voltage | 32V | |
| Series | 735 | |
| Depth | 10.8mm | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Wire Connection Method Push Wire | ||
Colour Grey | ||
Voltage 32V | ||
Series 735 | ||
Depth 10.8mm | ||
Width 15mm | ||
Standards/Approvals No | ||
Length 15mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with push button actuation is designed to optimise space on your printed circuit boards. Featuring advanced PUSH WIRE technology, it enables quick and secure termination of solid conductors without the need for additional tools. Its innovative design allows for side by side arrangement without sacrificing pole capacity, making it an ideal solution for efficient PCB layout. Compliant with international electrical standards, this terminal block is reliable for various applications, enhancing the safety and performance of your circuits.
Compact design allows for maximum space efficiency on PCBs
Push button actuation simplifies conductor termination and removal
Permits side by side mounting without losing pole count
Rated for high temperature environments ensuring reliability under stress
Integrated with multiple international approvals for added confidence
Versatile compatibility with a range of conductor sizes
Robust material composition guarantees longevity and durability
