WAGO 735 Series PCB Connector, 4-Contact, 3.81 mm Pitch, 1 Row, 735-126/001-000

Subtotal (1 box of 55 units)*

$305.60

(exc. GST)

$336.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$305.60$5.556

*price indicative

RS Stock No.:
223-905
Mfr. Part No.:
735-126/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Connector

Pitch

3.81mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Orientation

90°

Colour

Orange

Wire Connection Method

Push Wire

Voltage

25V

Series

735

Width

22.56mm

Depth

10.8mm

Length

22.86mm

Standards/Approvals

No

The Wago PCB Terminal Block is designed for seamless integration with push button actuation, promoting efficient use of space on your circuit boards. Its intelligent PUSH WIRE connection technology facilitates quick and secure termination of solid conductors, ensuring reliable performance in various industrial applications. With a robust construction featuring a corrosion resistant chrome nickel spring steel clamping mechanism, it guarantees longevity and consistently dependable connections.

Push button actuation simplifies conductor removal

Multi pole configuration enhances installation flexibility

Robust materials ensure long lasting durability and performance

Wide temperature range supports versatile application environments

Available in an eye catching orange colour for easy identification

Compliant with RoHS standards showcasing environmental responsibility