WAGO 735 Series PCB Connector, 6-Contact, 3.81 mm Pitch, 1 Row, 735-126

Subtotal (1 box of 55 units)*

$410.31

(exc. GST)

$451.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$410.31$7.46

*price indicative

RS Stock No.:
223-904
Mfr. Part No.:
735-126
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

6

Pitch

3.81mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Orientation

90°

Colour

Orange

Wire Connection Method

Push Wire

Voltage

25V

Standards/Approvals

No

Width

22.86mm

Depth

10.8mm

Series

735

Length

22.86mm

The Wago PCB Terminal Block is designed for versatility and efficiency in electronic applications. With a push button mechanism and PUSH WIRE technology, it allows for effortless conductor termination while saving valuable space on your PCB. The integration of solid conductors and a user friendly actuation mechanism ensures a secure connection every time. This terminal block supports side by side arrangements without sacrificing pole numbers, making it ideal for dense circuit layouts.

Compatible with solid and fine stranded conductors for broad usability

Allows for side by side installation without losing pole functionality

Insulation material designed for high temperature resilience

Compliant with environmental standards ensuring sustainability

Comprehensive electrical compliance certifications guarantee safety