WAGO 741 Series PCB Connector, 6-Contact, 7.62 mm Pitch, 1 Row, 741-426
- RS Stock No.:
- 222-306
- Mfr. Part No.:
- 741-426
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
$828.58
(exc. GST)
$911.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $828.58 | $41.429 |
*price indicative
- RS Stock No.:
- 222-306
- Mfr. Part No.:
- 741-426
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 40V | |
| Series | 741 | |
| Width | 52.5mm | |
| Standards/Approvals | No | |
| Depth | 12.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 40V | ||
Series 741 | ||
Width 52.5mm | ||
Standards/Approvals No | ||
Depth 12.8mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed to provide efficient, push button wiring solutions for a variety of applications. Its robust CAGE CLAMP technology ensures secure connections while accommodating solid and fine stranded conductors. With a sleek, orange design, this terminal block not only meets engineering standards but also enhances visual clarity on the PCB. The mounting options allow for versatile installation, whether through panel mounting or direct PCB contact.
Suitable for various conductor sizes ensuring versatile usage
Designed with mounting flanges for increased stability
Compliant with RoHS directives ensuring environmental safety
Lightweight construction offers ease of handling during installation
