WAGO 741 Series PCB Connector, 6-Contact, 7.62 mm Pitch, 1 Row, 741-406

Subtotal (1 box of 25 units)*

$908.45

(exc. GST)

$999.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$908.45$36.338

*price indicative

RS Stock No.:
222-293
Mfr. Part No.:
741-406
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Product Type

PCB Connector

Pitch

7.62mm

Current

16A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

40V

Depth

12.8mm

Series

741

Standards/Approvals

No

Width

44.6mm

The Wago PCB Terminal Block with push button actuation is designed to simplify connectivity in various electronic applications. Featuring a robust, orange housing crafted from high quality polyamide, it stands out with a pin spacing of 7.62 mm, ensuring efficient use of space on circuit boards. Its innovative CAGE CLAMP technology allows for straightforward, push button wiring, making installation faster and more reliable. The product accommodates both solid and fine stranded conductors, catering to a wide range of wiring needs.

Integrated test slot simplifies testing procedures

Compact design optimises PCB space usage

Compatible with a broad spectrum of wire types

Durable materials provide enhanced longevity and performance

Meets rigorous international electrical standards

Desirable orange colour aids visibility on the board