WAGO 741 Series PCB Connector, 12-Contact, 5 mm Pitch, 1 Row, 741-142
- RS Stock No.:
- 222-276
- Mfr. Part No.:
- 741-142
- Brand:
- WAGO
Subtotal (1 box of 15 units)*
$1,614.10
(exc. GST)
$1,775.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,614.10 | $107.607 |
*price indicative
- RS Stock No.:
- 222-276
- Mfr. Part No.:
- 741-142
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Width | 69.4mm | |
| Series | 741 | |
| Depth | 12.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Width 69.4mm | ||
Series 741 | ||
Depth 12.8mm | ||
Standards/Approvals No | ||
The Wago PCB Terminal Block features an innovative push button wiring technology, designed to simplify connections and enhance efficiency in electrical applications. Engineered for versatility, this 12 pole terminal block ensures secure and reliable connections while facilitating ease of use. With a robust CAGE CLAMP mechanism, it accommodates a diverse range of conductor sizes, making it perfect for both solid and fine stranded wires. Its compact design enables seamless integration into your existing PCB layouts, ensuring optimal performance without compromising space.
Test slot for quick and convenient testing of connections
Mounting flanges provide added mechanical stability
Robust insulation material ensures safety and reliability
Flammability rated to V0 for enhanced fire safety
Designed to meet diverse electrical standards and approvals
Compliant with RoHS regulations for environmentally responsible choices
