WAGO 741 Series PCB Connector, 8-Contact, 5 mm Pitch, 1 Row, 741-108

Subtotal (1 box of 25 units)*

$1,151.65

(exc. GST)

$1,266.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,151.65$46.066

*price indicative

RS Stock No.:
222-260
Mfr. Part No.:
741-108
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

8

Pitch

5mm

Current

16A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

25V

Series

741

Depth

12.8mm

Standards/Approvals

No

Width

41.5mm

The Wago PCB Terminal Block with push button technology is designed for effortless and reliable wiring in compact spaces. This innovative connector provides a user friendly interface, allowing for quick and secure connections without the need for specialist tools. Built to accommodate a variety of conductor sizes, it ensures flexibility and efficiency in diverse applications. Its robust construction, featuring a flame retardant plastic housing, guarantees durability and safety even in challenging environments.

Versatile conductor compatibility supports various conductor types and sizes

Durable polyamide housing ensures resistance to harsh conditions

Compact design optimises space utilisation on printed circuit boards

Compliant with RoHS regulations promoting environmentally friendly practices

Available in various configurations to suit specific project needs

Proven reliability with multiple international approvals for electrical safety