WAGO 250 Series PCB Connector, 17-Contact, 3.5 mm Pitch, 1 Row, 250-217
- RS Stock No.:
- 221-624
- Mfr. Part No.:
- 250-217
- Brand:
- WAGO
Subtotal (1 box of 15 units)*
$618.16
(exc. GST)
$679.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $618.16 | $41.211 |
*price indicative
- RS Stock No.:
- 221-624
- Mfr. Part No.:
- 250-217
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 17 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Grey | |
| Voltage | 25V | |
| Depth | 12mm | |
| Series | 250 | |
| Width | 61mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 17 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Grey | ||
Voltage 25V | ||
Depth 12mm | ||
Series 250 | ||
Width 61mm | ||
Standards/Approvals No | ||
The Wago PCB Terminal Block integrates advanced push button technology for effortless connections. Designed to accommodate a wide range of conductor sizes, it provides reliable terminations for both solid and fine stranded conductors. The innovative CAGE CLAMP technology ensures secure fittings, allowing for quick and easy installation. With a compact design that prioritises efficient use of space, this terminal block enhances wiring productivity while maintaining high safety standards.
Approvals for various safety standards ensure reliability
Environmentally compliant materials promote sustainability
Available with spacers for added configuration options
Designed for easy handling with a 45° conductor entry angle
Lightweight construction improves ease of use in assembly
