WAGO 256 Series PCB Connector, 7-Contact, 7.62 mm Pitch, 1 Row, 256-507

Subtotal (1 box of 20 units)*

$433.92

(exc. GST)

$477.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$433.92$21.696

*price indicative

RS Stock No.:
221-622
Mfr. Part No.:
256-507
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

7

Pitch

7.62mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Colour

Grey

Voltage

32V

Standards/Approvals

No

Width

55.4mm

Series

256

Depth

17.6mm

The Wago PCB Terminal Block is designed to enhance connectivity with ease of use and reliable performance. Featuring a push button actuation mechanism, it allows for convenient, tool free operation, making wiring tasks straightforward and efficient. The innovative CAGE CLAMP connection technology ensures secure and stable connections for a wide range of conductor sizes, accommodating both solid and fine stranded conductors.

Accommodates various conductor cross sections promoting versatility

Ex approval versions available for safe usage in hazardous environments

Multi level capability allows for increased circuit configurations

Environmental compliance guarantees sustainable operation in diverse settings

Supreme durability thanks to high quality materials and construction