WAGO 250 Series PCB Connector, 6-Contact, 3.5 mm Pitch, 1 Row, 250-206/000-012
- RS Stock No.:
- 221-251
- Mfr. Part No.:
- 250-206/000-012
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$135.54
(exc. GST)
$149.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $135.54 | $2.711 |
*price indicative
- RS Stock No.:
- 221-251
- Mfr. Part No.:
- 250-206/000-012
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Orange | |
| Voltage | 25V | |
| Width | 22.5mm | |
| Standards/Approvals | No | |
| Depth | 12mm | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Orange | ||
Voltage 25V | ||
Width 22.5mm | ||
Standards/Approvals No | ||
Depth 12mm | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block represents an innovative solution specifically designed for efficient connectivity in electronic applications. With its compact size and advanced push button actuation, this terminal block allows for rapid and reliable connections, accommodating conductors of various types. Its robust design ensures ease of use, enabling straightforward installation and maintenance. The 6 pole configuration is engineered to support a diverse range of conductors, from solid to fine stranded varieties, making it versatile for numerous projects.
Accommodates solid conductors and fine stranded conductors with ferrules
Built with high quality polyamide which ensures durability and resistance
45° conductor entry maximises ease of wiring in tight spaces
Compliant with RoHS regulations ensuring environmentally friendly use
Wide operating temperature range enables adaptability to various environments
