WAGO 234 Series PCB Terminal Block, 4-Contact, 2.5 mm Pitch, 1 Row, 234-204

Subtotal (1 box of 100 units)*

$457.11

(exc. GST)

$502.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$457.11$4.571

*price indicative

RS Stock No.:
220-988
Mfr. Part No.:
234-204
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

2.5mm

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Depth

14.4mm

Standards/Approvals

No

Series

234

Width

12.2mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block with push button feature embodies innovative design and functionality. Engineered for reliable connections, this terminal block utilizes CAGE CLAMP technology, allowing for tool free operation and facilitating rapid field wiring. Its compact dimensions seamlessly integrate with circuit boards, while the double solder pin design enhances mechanical stability in various applications.

Constructed from durable materials that ensure long lasting performance

Suitable for a wide operating temperature range enhancing its versatility

Enhanced mechanical stability is provided by double solder pins

Meets stringent safety and compliance standards for reliability in use