WAGO 256 Series PCB Connector, 16-Contact, 7.62 mm Pitch, 1 Row, 256-516
- RS Stock No.:
- 220-969
- Mfr. Part No.:
- 256-516
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
$1,011.96
(exc. GST)
$1,113.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,011.96 | $101.196 |
*price indicative
- RS Stock No.:
- 220-969
- Mfr. Part No.:
- 256-516
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 16 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Voltage | 32V | |
| Standards/Approvals | No | |
| Width | 122.9mm | |
| Series | 256 | |
| Depth | 17.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 16 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Voltage 32V | ||
Standards/Approvals No | ||
Width 122.9mm | ||
Series 256 | ||
Depth 17.6mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block combines innovative push button actuation with CAGE CLAMP connectivity, revolutionising efficient wiring in confined spaces. Designed for both simplicity and versatility, it accommodates a broad range of wire sizes, making it an excellent solution for diverse electrical applications. With a robust grey housing crafted from durable polyamide, this product offers superior mechanical strength and reliability, conforming to stringent safety standards.
Designed for straightforward in the field wiring solutions
Compatible with various wire types and sizes for enhanced flexibility
Grey colour provides a sleek professional appearance
Compact dimensions facilitate installation in tight spaces
Suitable for use in extreme temperature ranges
