WAGO 257 Series PCB Connector, 4-Contact, 7.62 mm Pitch, 1 Row, 257-504

Subtotal (1 box of 35 units)*

$352.07

(exc. GST)

$387.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$352.07$10.059

*price indicative

RS Stock No.:
220-941
Mfr. Part No.:
257-504
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

4

Pitch

7.62mm

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Series

257

Width

32.9mm

Depth

14.2mm

Standards/Approvals

No

The Wago PCB Terminal Block features an innovative push button design, enhancing usability for effortless connections. Crafted for versatility, its CAGE CLAMP technology accommodates a variety of conductor types, ensuring efficient connectivity for demanding applications. Designed with both space efficiency and reliability in mind, this terminal block is ideal for various PCB configurations, simplifying field installations with its straightforward actuation mechanism.

Suitable for a broad conductor cross section range

Capable of handling high rated surge voltages

Sturdy materials provide superior durability

Meets rigorous regulatory approvals for enhanced safety

Designed to optimise space on your PCB

Available in mixed colours for easy identification

Offers convenient direct marking options