WAGO 250 Series PCB Connector, 8-Contact, 3.5 mm Pitch, 1 Row, 250-208/000-012
- RS Stock No.:
- 220-890
- Mfr. Part No.:
- 250-208/000-012
- Brand:
- WAGO
Subtotal (1 box of 40 units)*
$327.11
(exc. GST)
$359.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $327.11 | $8.178 |
*price indicative
- RS Stock No.:
- 220-890
- Mfr. Part No.:
- 250-208/000-012
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Orange | |
| Wire Connection Method | Push-in | |
| Voltage | 25V | |
| Depth | 12mm | |
| Standards/Approvals | UL 1059, CSA C22.2, IEC/EN 60664-1 | |
| Series | 250 | |
| Width | 29.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Orange | ||
Wire Connection Method Push-in | ||
Voltage 25V | ||
Depth 12mm | ||
Standards/Approvals UL 1059, CSA C22.2, IEC/EN 60664-1 | ||
Series 250 | ||
Width 29.5mm | ||
The Wago PCB Terminal Block offers an exceptional solution for efficient electrical connections in compact designs. With its advanced push in CAGE CLAMP technology, it facilitates the swift and secure connection of solid and fine stranded conductors with minimal effort. Designed for optimal performance, this terminal block integrates seamlessly into projects requiring high density and space efficiency, making it an ideal choice for various electronic applications.
Custom colour combinations available to suit diverse applications
Staggered solder pin arrangement ensures robust PCB contact
Rated for high voltage enhancing performance in demanding applications
Environmental compliance ensures minimal impact on ecological standards
Quick insertion of solid conductors simplifies installation processes
Available in multiple pole configurations to meet various needs
Compliant with international standards for added assurance and quality
