WAGO 256 Series PCB Connector, 3-Contact, 7.62 mm Pitch, 1 Row, 256-503

Subtotal (1 box of 45 units)*

$257.09

(exc. GST)

$282.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$257.09$5.713

*price indicative

RS Stock No.:
220-859
Mfr. Part No.:
256-503
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

3

Pitch

7.62mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

32V

Series

256

Width

25.4mm

Standards/Approvals

No

Depth

17.6mm

The Wago PCB Terminal Block with push button actuation combines functionality and convenience, making it an ideal choice for various circuit applications. Designed to support effortless wiring, this connector features a lightweight structure and a robust CAGE CLAMP connection, allowing for straightforward integration into any project. The product excels in both performance and reliability, supporting a range of conductor sizes to accommodate your specific wiring needs.

Optimised for push button actuation for quick connections

Versatile conductor range supports multiple types of wiring

Excellent for in the field wiring applications

Robust material choice ensures long lasting durability

Compliant with RoHS standards for environmental safety

Designed with a pin spacing option for flexibility in applications