WAGO 236 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 236-402/334-604
- RS Stock No.:
- 220-839
- Mfr. Part No.:
- 236-402/334-604
- Brand:
- WAGO
Subtotal (1 box of 105 units)*
$151.32
(exc. GST)
$166.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $151.32 | $1.441 |
*price indicative
- RS Stock No.:
- 220-839
- Mfr. Part No.:
- 236-402/334-604
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 4.6 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Black | |
| Wire Connection Method | Cage Clamp | |
| Width | 12.3mm | |
| Series | 236 | |
| Standards/Approvals | No | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Housing Material Polyamide 4.6 | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Black | ||
Wire Connection Method Cage Clamp | ||
Width 12.3mm | ||
Series 236 | ||
Standards/Approvals No | ||
Depth 14mm | ||
The Wago THR PCB Terminal Block is designed for optimal connectivity, offering unparalleled reliability for your electronic applications. Constructed from high temperature resistant plastic, this terminal block can withstand the demands of SMT reflow soldering while maintaining mechanical stability through its robust double solder pins. The terminal features a CAGE CLAMP connection technology that ensures a secure grip on varying conductor types, providing versatility across different wiring situations.
Compact design with precise pin spacing optimises space in PCB layouts
Meets multiple international standards for increased market compliance
Suitable for lead free and reflow soldering applications supporting a wider range of processes
Low weight ensures easy installation and minimal impact on overall PCB mass
