WAGO 250 Series PCB Connector, 7-Contact, 3.5 mm Pitch, 1 Row, 250-107/000-006
- RS Stock No.:
- 220-769
- Mfr. Part No.:
- 250-107/000-006
- Brand:
- WAGO
Subtotal (1 box of 45 units)*
$318.37
(exc. GST)
$350.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $318.37 | $7.075 |
*price indicative
- RS Stock No.:
- 220-769
- Mfr. Part No.:
- 250-107/000-006
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Width | 26mm | |
| Standards/Approvals | No | |
| Depth | 12mm | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Blue | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Width 26mm | ||
Standards/Approvals No | ||
Depth 12mm | ||
Series 250 | ||
The Wago PCB Terminal Block represents a cutting edge solution designed for intricate electronic applications, offering remarkable versatility and reliability. Tailored specifically for professionals seeking robust connectivity, this product incorporates a push button actuation system, facilitating intuitive operation. Ideal for a range of environments, it supports various conductor types and ensures secure connections through its innovative push in CAGE CLAMP technology.
Compatible with both solid and fine stranded conductors
Supports custom colour combinations for easy identification
Designed for ease of wiring with a 45° conductor entry angle
Durable materials enhance overall longevity
Complies with important safety regulations and standards
