WAGO 256 Series PCB Connector, 3-Contact, 5.08 mm Pitch, 1 Row, 256-403/000-009/999-950

Subtotal (1 box of 70 units)*

$387.01

(exc. GST)

$425.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$387.01$5.529

*price indicative

RS Stock No.:
220-760
Mfr. Part No.:
256-403/000-009/999-950
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

3

Pitch

5.08mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Light Grey

Voltage

176V

Series

256

Standards/Approvals

No

Width

17.9mm

Depth

17.6mm

The Wago PCB Terminal Block offers an innovative push button design, combining reliability with user friendly operation. Ideal for Ex e applications, it features the renowned CAGE CLAMP connection technology, enabling secure and tool free conductor termination. With a robust polyamide construction and a flammability rating of V0, it meets stringent safety standards while allowing for in the field wiring with ease.

Facilitates tool free wiring promoting rapid installation in various applications

Compatible with multiple conductor types providing versatility for different projects

Light grey colour aids in easy identification and integration into user designs

Constructed with high quality materials for superior durability and longevity