WAGO 255 Series PCB Connector, 16-Contact, 10.16 mm Pitch, 1 Row, 255-616

Subtotal (1 box of 5 units)*

$1,064.63

(exc. GST)

$1,171.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,064.63$212.926

*price indicative

RS Stock No.:
220-731
Mfr. Part No.:
255-616
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

16

Pitch

10.16mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Grey

Voltage

63V

Series

255

Depth

18.3mm

Width

162.9mm

Standards/Approvals

No

The Wago PCB Terminal Block with push button functionality offers an exemplary solution for efficient electronic connections. Designed with the innovative CAGE CLAMP technology, it simplifies conductor terminations and enhances user convenience with its tool free operation. This product stands out with its remarkable versatility, accommodating both metric and inch pin spacing for seamless integration into various applications.

Versions with Ex approval assure compliance in hazardous environments

Ideal for field wiring with intuitive push button actuation

Mixed colour PCB connector strips offer aesthetic flexibility

Conforms to high safety standards with ratings from UL and CSA

Solder pin arrangement allows for straightforward PCB integration