WAGO 255 Series PCB Connector, 8-Contact, 5.08 mm Pitch, 1 Row, 255-408

Subtotal (1 box of 25 units)*

$507.87

(exc. GST)

$558.66

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$507.87$20.315

*price indicative

RS Stock No.:
220-648
Distrelec Article No.:
304-29-968
Mfr. Part No.:
255-408
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

8

Pitch

5.08mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Grey

Voltage

32V

Series

255

Standards/Approvals

No

Depth

18.3mm

Width

42.9mm

The Wago PCB Terminal Block is designed for efficient push button actuation, catering to various wiring needs in diverse applications. With its robust CAGE CLAMP connection technology, it ensures secure and reliable connections for solid and fine stranded conductors up to 2.5 mm². The innovative design allows for easy handling and installation, making it ideal for use in the field. Its durable materials and thoughtful engineering guarantee longevity and performance, embodying a favourable choice for professionals in electrical engineering and automation sectors.

Engineered for tool free operation for enhanced convenience

Capable of accommodating various conductor types including fine stranded and solid conductors

Offers a wide temperature range for reliable performance in challenging environments

Meets stringent compliance standards ensuring reliability and safety in applications

Compact design facilitates space efficient assembly on PCBs