WAGO 257 Series PCB Connector, 16-Contact, 10.16 mm Pitch, 1 Row, 257-616

Subtotal (1 box of 5 units)*

$1,229.47

(exc. GST)

$1,352.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,229.47$245.894

*price indicative

RS Stock No.:
220-615
Mfr. Part No.:
257-616
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

16

Product Type

PCB Connector

Pitch

10.16mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

63V

Series

257

Width

162.9mm

Standards/Approvals

No

Depth

14.2mm

The Wago PCB Terminal Block offers an innovative push button actuation combined with the renowned CAGE CLAMP connection technology. Designed for flexibility, this high quality component accommodates both metric and inch pin spacing, making it ideal for dynamic in field wiring applications. With a focus on convenience, it allows for tool free operation, ensuring that you can quickly and securely connect your components with minimal hassle. The robust design supports a wide range of conductor sizes and features a durable construction, meeting rigorous electrical and environmental standards.

Supports multiple conductor sizes to enhance application versatility

Constructed from premium materials for improved reliability and performance

Offers direct marking options for easy identification and organisation

Ideal for various pin spacing accommodating personal project requirements

Designed for ease of installation and maintenance in field environments

Complies with strict regulatory standards ensuring safety and performance