HARTING Har-Flexicon Series PCB Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 14310416201201

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$13.97

(exc. GST)

$15.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9$13.97$6.985
10 +$12.87$6.435

*price indicative

RS Stock No.:
146-332
Mfr. Part No.:
14310416201201
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Housing Material

Polyamide 4.6

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Colour

Grey

Wire Connection Method

Spring Clamp

Standards/Approvals

CSA-C22.2 No. 158-10 XCFR8.E314677, RoHS, UL 1059 XCFR2.E314677

Series

Har-Flexicon

The HARTING Connector is designed for Ethernet applications in industrial building automation and IIoT. It supports a range of components including sensors, actuators, control devices, ventilation, air conditioning, access control, fire protection, lighting, and cameras. The system is suitable for IP20 PCB connections within devices, utilizing cable glands for secure and reliable connectivity.

Ideal for permanent connections

Space savings due to compact design

Cost savings through reduction of components

Simple and fast installation

Color coding

RoHS compliant