HARTING Har-Flexicon Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 14310316201201
- RS Stock No.:
- 146-331
- Mfr. Part No.:
- 14310316201201
- Brand:
- HARTING
Bulk discount available
Subtotal (1 pack of 2 units)*
$10.30
(exc. GST)
$11.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | $10.30 | $5.15 |
| 10 - 24 | $9.48 | $4.74 |
| 25 + | $8.36 | $4.18 |
*price indicative
- RS Stock No.:
- 146-331
- Mfr. Part No.:
- 14310316201201
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 4.6 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28 AWG | |
| Maximum Wire Size AWG | 16 AWG | |
| Colour | Grey | |
| Wire Connection Method | Spring Clamp | |
| Series | Har-Flexicon | |
| Standards/Approvals | CSA-C22.2 No. 158-10 XCFR8.E314677, RoHS, UL 1059 XCFR2.E314677 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 4.6 | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28 AWG | ||
Maximum Wire Size AWG 16 AWG | ||
Colour Grey | ||
Wire Connection Method Spring Clamp | ||
Series Har-Flexicon | ||
Standards/Approvals CSA-C22.2 No. 158-10 XCFR8.E314677, RoHS, UL 1059 XCFR2.E314677 | ||
- COO (Country of Origin):
- CN
The HARTING Connector is designed for Ethernet applications in industrial building automation and IIoT. It supports a range of components including sensors, actuators, control devices, ventilation, air conditioning, access control, fire protection, lighting, and cameras. The system is suitable for IP20 PCB connections within devices, utilizing cable glands for secure and reliable connectivity.
Ideal for permanent connections
Space savings due to compact design
Cost savings through reduction of components
Simple and fast installation
Color coding
RoHS compliant
