HARTING Har-Flexicon Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 14310216201201
- RS Stock No.:
- 146-330
- Mfr. Part No.:
- 14310216201201
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.82
(exc. GST)
$20.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $18.82 | $3.764 |
| 5 + | $17.31 | $3.462 |
*price indicative
- RS Stock No.:
- 146-330
- Mfr. Part No.:
- 14310216201201
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 4.6 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Grey | |
| Wire Connection Method | Spring Clamp | |
| Standards/Approvals | RoHS, CSA-C22.2 No. 158-10 XCFR8.E314677, UL 1059 XCFR2.E314677 | |
| Series | Har-Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 4.6 | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Grey | ||
Wire Connection Method Spring Clamp | ||
Standards/Approvals RoHS, CSA-C22.2 No. 158-10 XCFR8.E314677, UL 1059 XCFR2.E314677 | ||
Series Har-Flexicon | ||
The HARTING Connector is designed for Ethernet applications in industrial building automation and IIoT. It supports a range of components including sensors, actuators, control devices, ventilation, air conditioning, access control, fire protection, lighting, and cameras. The system is suitable for IP20 PCB connections within devices, utilizing cable glands for secure and reliable connectivity.
Ideal for permanent connections
Space savings due to compact design
Cost savings through reduction of components
Simple and fast installation
Color coding
RoHS compliant
