Phoenix Contact SPT 1.5/11-V-3.5 Series PCB Terminal Block, 11-Contact, 3.5 mm Pitch, 1 Row, 1990944
- RS Stock No.:
- 112-279
- Mfr. Part No.:
- 1990944
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$46.68
(exc. GST)
$51.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $9.336 | $46.68 |
| 250 - 1245 | $9.11 | $45.55 |
| 1250 + | $8.722 | $43.61 |
*price indicative
- RS Stock No.:
- 112-279
- Mfr. Part No.:
- 1990944
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 400V | |
| Series | SPT 1.5/11-V-3.5 | |
| Length | 39.9mm | |
| Depth | 13.5mm | |
| Width | 14.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 400V | ||
Series SPT 1.5/11-V-3.5 | ||
Length 39.9mm | ||
Depth 13.5mm | ||
Width 14.4mm | ||
Standards/Approvals No | ||
Phoenix Contact COMBICON SPT 3.5mm PCB Terminal Blocks
Print terminals with front spring loaded connection
Solder pins for high stability on the printed circuit board
Plug-and-play technology for rigid or flexible cables with ferrule
For flexible cables without ferrules — open terminal compartment with screwdriver
Connect vertically (V) or horizontally (H)
3.5 and 5 mm grid can be used together
Approvals
UL, CUL
