701518000, 31.7mm High Nylon Support Post for 3.2mm PCB Hole, 5mm Base
- RS Stock No.:
- 184-2851
- Mfr. Part No.:
- 701518000
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-2851
- Mfr. Part No.:
- 701518000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| PCB Support Type | Support Post | |
| Overall Height | 38.9mm | |
| Body Height | 31.7mm | |
| Support Base Dimensions | 5mm | |
| PCB Hole Diameter | 3.2mm | |
| PCB Thickness | 1.6mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
PCB Support Type Support Post | ||
Overall Height 38.9mm | ||
Body Height 31.7mm | ||
Support Base Dimensions 5mm | ||
PCB Hole Diameter 3.2mm | ||
PCB Thickness 1.6mm | ||
Material Nylon | ||
Applications
Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing
Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing
