Wurth Elektronik for 3mm PCB Hole
- RS Stock No.:
- 205-2922
- Mfr. Part No.:
- 702915000
- Brand:
- Wurth Elektronik
Subtotal (1 bag of 2000 units)*
$290.00
(exc. GST)
$320.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2000 + | $0.145 | $290.00 |
*price indicative
- RS Stock No.:
- 205-2922
- Mfr. Part No.:
- 702915000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Height | 4mm | |
| Chassis Hole Diameter | 2.5mm | |
| PCB Hole Diameter | 3mm | |
| PCB Thickness | 3mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Height 4mm | ||
Chassis Hole Diameter 2.5mm | ||
PCB Hole Diameter 3mm | ||
PCB Thickness 3mm | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WA-SNSR self-retaining spacer is made from nylon material. The clip is used to keep the part in position while fastening. An ideal solution for panels where little space is available.
Length = 4mm
Colour = natural
Operating temperature = -30 °C and +85 °C
Colour = natural
Operating temperature = -30 °C and +85 °C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik for 3mm PCB Hole
- Wurth Elektronik Nylon 66 Snap-In Spacer for 3mm PCB Hole
- 700972400 6.3mm Base
- Wurth Elektronik Nylon 66 Snap-In Spacer for 4mm PCB Hole
- 700972200 6.3mm Base
- 700972800 6.3mm Base
- Bivar 9913-3MM, 3mm High Nylon Round Spacer for #2 Screw
- RS PRO Nylon Snap-In Spacer for 4.75mm PCB Hole
