- RS Stock No.:
- 176-8002
- Mfr. Part No.:
- 9774040951R
- Brand:
- Wurth Elektronik
350 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 700)
$0.999
(exc. GST)
$1.099
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
700 - 700 | $0.999 | $699.30 |
1400 - 6300 | $0.974 | $681.80 |
7000 + | $0.877 | $613.90 |
*price indicative
- RS Stock No.:
- 176-8002
- Mfr. Part No.:
- 9774040951R
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Applications
Simple and fast automated assembly
For distances from 1 to 10 mm
With non stop internal diameter 2.7 mm
High mechanical strength
Simple and fast automated assembly
For distances from 1 to 10 mm
With non stop internal diameter 2.7 mm
High mechanical strength
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | SMT |
Body Height | 4mm |
Material | Steel |
Bore Diameter | 2.7mm |
Body Diameter | 5.1mm |